895-032-523-504

Heilind Number:EDA895-032-523-504
Manufacturer:EDAC
Manufacturer Number:895-032-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, meticulously crafted for seamless integration. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures both aesthetic appeal and reliable functionality. Featuring two rows of 32 copper alloy contact positions, each with a precise pitch of .1 inches and row spacing of .2 inches, it guarantees optimal connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your electronic projects with this essential component.