895-032-523-507

Heilind Number:EDA895-032-523-507
Manufacturer:EDAC
Manufacturer Number:895-032-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-507

Detailed Description

Enhance your device connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered copper alloy contacts for optimal signal transmission. With two rows and 32 positions, it offers ample connectivity options, while its compact .1-inch pitch and .2-inch row spacing ensure efficient PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Whether you're upgrading existing systems or developing new ones, this connector is a versatile and essential component for your projects.