895-032-523-508

Heilind Number:EDA895-032-523-508
Manufacturer:EDAC
Manufacturer Number:895-032-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-508

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector. Featuring durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power transfer at an amperage of 3A. With two rows and a total of 32 positions, this connector offers ample space for seamless PCB integration. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees stable performance in various environments. Perfect for power and data transmission, this connector is a must-have for your electronic projects.