895-032-523-603

Heilind Number:EDA895-032-523-603
Manufacturer:EDAC
Manufacturer Number:895-032-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-603

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features 32 positions in a single row, ensuring seamless data transmission. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The contact material, made of Copper Alloy, ensures excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Trust in our quality connector for seamless board-to-board connections that meet your exacting standards.