895-032-523-802

Heilind Number:EDA895-032-523-802
Manufacturer:EDAC
Manufacturer Number:895-032-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-802

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration within electronic devices, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 32 positions each, this connector offers ample room for secure and efficient data transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the digital realm. Upgrade your setup with this essential component for seamless connectivity and performance.