895-032-523-804

Heilind Number:EDA895-032-523-804
Manufacturer:EDAC
Manufacturer Number:895-032-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 32 positions each, ensuring seamless communication between circuit boards. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both strength and safety. Copper alloy contact material and a pitch of .1 inch provide reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its efficiency for your PCB assembly needs.