895-032-523-807

Heilind Number:EDA895-032-523-807
Manufacturer:EDAC
Manufacturer Number:895-032-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-523-807

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 32 positions each, ensuring reliable contact. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. Copper alloy contacts guarantee efficient power transmission, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is straightforward. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.