895-032-524-104

Heilind Number:EDA895-032-524-104
Manufacturer:EDAC
Manufacturer Number:895-032-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-524-104

Detailed Description

Elevate your connectivity with this premium black PCB connector, meticulously designed for optimal performance. With a sleek housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in any application. Featuring 32 positions in a single row configuration, this connector offers seamless integration on your board. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Its precise pitch of .1 inch and row spacing of .2 inch make it a perfect fit for your PCB layout. Designed for straight mount orientation, it provides easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your electronics with this essential component, ideal for various industries and applications.