895-032-524-112

Heilind Number:EDA895-032-524-112
Manufacturer:EDAC
Manufacturer Number:895-032-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-524-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 32 positions arranged in a single row with a .1" pitch and .2" row spacing, this connector ensures precise and secure mating. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-term functionality even in harsh environments. With a straight mount orientation, it offers seamless integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in our connector for seamless and dependable interconnections.