895-032-524-407

Heilind Number:EDA895-032-524-407
Manufacturer:EDAC
Manufacturer Number:895-032-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-524-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-524-407

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a compact .1-inch pitch for efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and reliability in any application. The straight mount orientation and 1-row configuration ensure easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB connectivity with this essential component.