895-032-524-504

Heilind Number:EDA895-032-524-504
Manufacturer:EDAC
Manufacturer Number:895-032-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-524-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting reliability even in harsh environments. The connector boasts two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating up to 32 positions for efficient data transfer. Crafted with precision, it guarantees a secure and stable mount orientation, ideal for various electronic applications. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, this connector offers optimal conductivity and performance, making it a must-have for your connectivity needs. Elevate your PCB assembly with this essential component.