895-032-524-512

Heilind Number:EDA895-032-524-512
Manufacturer:EDAC
Manufacturer Number:895-032-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 32 positions, allowing for efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments. With a contact material of Copper Alloy and a pitch size of .1 inch, it guarantees reliable signal conductivity. The straight mount orientation and row spacing of .2 inches offer easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.