895-032-524-602

Heilind Number:EDA895-032-524-602
Manufacturer:EDAC
Manufacturer Number:895-032-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-524-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a single row configuration, optimized for efficient data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment. Each contact is made of robust copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential connector.