895-032-524-604

Heilind Number:EDA895-032-524-604
Manufacturer:EDAC
Manufacturer Number:895-032-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-524-604

Detailed Description

Enhance your connectivity with this high-performance 32-position black Card Edge Connector. Designed for seamless board-to-board PCB integration, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for various electronic projects. Upgrade your connectivity solutions with this premium Card Edge Connector.