895-032-524-812

Heilind Number:EDA895-032-524-812
Manufacturer:EDAC
Manufacturer Number:895-032-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-524-812

Detailed Description

Enhance your PCB connectivity with our premium black Card Edge Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any application. With two rows of 32 copper alloy contacts, it offers seamless data transfer and power delivery. The .1-inch pitch and .2-inch row spacing allow for easy and secure board-to-board connections. Designed for straight mounting orientation, it provides a sleek and space-efficient solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic setups with this essential component.