895-032-525-101

Heilind Number:EDA895-032-525-101
Manufacturer:EDAC
Manufacturer Number:895-032-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 32 positions in a single row with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in various environments, while the copper alloy contact material guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is key. Its straight mount orientation offers easy installation, making it a valuable asset for your electronic projects.