895-032-525-104

Heilind Number:EDA895-032-525-104
Manufacturer:EDAC
Manufacturer Number:895-032-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-104

Detailed Description

Elevate your connectivity needs with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 32 positions, it offers ample room for reliable data transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches enhance precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Choose efficiency and performance with this essential component for your PCB connections.