895-032-525-201

Heilind Number:EDA895-032-525-201
Manufacturer:EDAC
Manufacturer Number:895-032-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-201

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector, a crucial component for seamless data transfer in your devices. Designed for efficiency and durability, this connector features 32 positions across 2 rows, facilitating multiple connections within your circuitry. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal integrity. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior protection and reliability even in demanding environments. With copper alloy contact material and an amperage of 3A, this connector guarantees stable power delivery. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Upgrade to this essential connectivity solution and experience seamless performance in your electronic projects.