895-032-525-202

Heilind Number:EDA895-032-525-202
Manufacturer:EDAC
Manufacturer Number:895-032-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this black connector boasts a dual-row layout with 32 positions for optimal signal transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any environment. Upgrade your electronic assemblies with this essential component.