895-032-525-212

Heilind Number:EDA895-032-525-212
Manufacturer:EDAC
Manufacturer Number:895-032-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 32 positions spread across 2 rows, ensuring efficient data transmission. The connectors are crafted from durable copper alloy, guaranteeing long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, they offer precise alignment on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, provides excellent protection. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments. Their straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Upgrade your devices with this essential component and experience seamless functionality.