895-032-525-402

Heilind Number:EDA895-032-525-402
Manufacturer:EDAC
Manufacturer Number:895-032-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-402

Detailed Description

Enhance connectivity within your devices with this high-quality black Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, with a pitch of .1 inches for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliability and longevity. With a straight mount orientation and operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Perfect for electronics manufacturing, this connector is a must-have for any PCB assembly project.