895-032-525-404

Heilind Number:EDA895-032-525-404
Manufacturer:EDAC
Manufacturer Number:895-032-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 32 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Contacts are crafted from copper alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity solutions with this versatile and robust connector.