895-032-525-502

Heilind Number:EDA895-032-525-502
Manufacturer:EDAC
Manufacturer Number:895-032-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 32 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this essential component for seamless and reliable performance.