895-032-525-507

Heilind Number:EDA895-032-525-507
Manufacturer:EDAC
Manufacturer Number:895-032-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The 32-position, dual-row configuration with a compact .1-inch pitch and .2-inch row spacing ensures a secure and efficient connection. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component, ideal for ensuring seamless data transmission and system functionality.