895-032-525-508

Heilind Number:EDA895-032-525-508
Manufacturer:EDAC
Manufacturer Number:895-032-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-508

Detailed Description

Enhance connectivity in your electronic devices with our dual-row board-to-board PCB connector. Featuring 32 positions with a pitch of .1 inches, this component ensures precise and reliable connections for seamless data transmission. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both robustness and conductivity. With a straight mount orientation and a row spacing of .2 inches, it's designed for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure interboard connections in your projects.