895-032-525-512

Heilind Number:EDA895-032-525-512
Manufacturer:EDAC
Manufacturer Number:895-032-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions across 2 rows with a pitch of .1 inches, ideal for efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and secure connections. The straight mount orientation and .2-inch row spacing make it easy to install on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.