895-032-525-604

Heilind Number:EDA895-032-525-604
Manufacturer:EDAC
Manufacturer Number:895-032-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features 32 positions in a single row with a pitch of .1 inches, ensuring seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made from Copper Alloy, providing reliable conductivity. With a mount orientation of straight, installation is effortless. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for integrating components on PCBs, it is a vital addition to any electronics assembly project.