895-032-525-608

Heilind Number:EDA895-032-525-608
Manufacturer:EDAC
Manufacturer Number:895-032-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-608

Detailed Description

Elevate your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient and reliable data transfer. With a black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any environment. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for all your connectivity needs. Ideal for a wide range of applications, it's a must-have component for any professional setup. Elevate your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient and reliable data transfer. With a black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any environment. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for all your connectivity needs. Ideal for a wide range of applications, it's a must-have component for any professional setup.