895-032-525-802

Heilind Number:EDA895-032-525-802
Manufacturer:EDAC
Manufacturer Number:895-032-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-525-802

Detailed Description

Effortlessly connect your devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 32 positions spread across two rows, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its performance for seamless board-to-board connections every time.