895-032-540-102

Heilind Number:EDA895-032-540-102
Manufacturer:EDAC
Manufacturer Number:895-032-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, with a pitch of .1 inches for optimal signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in any operating environment, from -40 to 105°C. Each contact is precision-engineered from Copper Alloy, guaranteeing secure and efficient connections. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Elevate your electronic assemblies with this essential component, meeting the highest standards of quality and performance.