895-032-540-103

Heilind Number:EDA895-032-540-103
Manufacturer:EDAC
Manufacturer Number:895-032-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-103

Detailed Description

Elevate your PCB assembly with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions with a pitch of .1 inches, ensuring reliable connectivity for your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both strength and conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers convenience in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity with this essential component.