895-032-540-104

Heilind Number:EDA895-032-540-104
Manufacturer:EDAC
Manufacturer Number:895-032-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board-To-Board Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With 32 positions in a single row and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and compact design make it easy to integrate seamlessly into your systems. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.