895-032-540-108

Heilind Number:EDA895-032-540-108
Manufacturer:EDAC
Manufacturer Number:895-032-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-108

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, ensuring efficient transmission of data and power. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. With copper alloy contacts and a pitch of .1 inch, you can rely on optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connections today and experience enhanced performance like never before.