895-032-540-112

Heilind Number:EDA895-032-540-112
Manufacturer:EDAC
Manufacturer Number:895-032-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-112

Detailed Description

Enhance your electronic connections with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inch, ensuring precise and efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in demanding environments. Copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance for seamless connectivity in your electronic projects.