895-032-540-207

Heilind Number:EDA895-032-540-207
Manufacturer:EDAC
Manufacturer Number:895-032-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-207

Detailed Description

Introducing our Board To Board PCB Connector, a versatile and reliable solution for seamless circuit connections. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and safety. Featuring two rows of 32 positions each, it offers ample space for secure and efficient board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are easily achieved. Its straight mount orientation further enhances usability, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.