895-032-540-212

Heilind Number:EDA895-032-540-212
Manufacturer:EDAC
Manufacturer Number:895-032-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-212

Detailed Description

Enhance your PCB connections with our 32-position Board To Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, this connector ensures reliable conductivity and longevity. With a pitch of .1 inches and two rows for efficient signal transfer, it offers precise connectivity for your electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, even in harsh environments. Elevate your PCB assembly with this essential component.