895-032-540-412

Heilind Number:EDA895-032-540-412
Manufacturer:EDAC
Manufacturer Number:895-032-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance black Board to Board PCB Connector. Designed for seamless integration, it features 32 positions with a single row layout, offering reliable contact points for your electronic components. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with precision, the contact material is Copper Alloy, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy and secure connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB assembly with this essential connector.