895-032-540-502

Heilind Number:EDA895-032-540-502
Manufacturer:EDAC
Manufacturer Number:895-032-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-502

Detailed Description

Enhance connectivity within your PCB setup with this versatile Card Edge Connector. Designed for seamless integration, it features 32 positions across 2 rows, facilitating efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The copper alloy contact material guarantees reliable conductivity, supported by an amperage rating of 3A. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether you're a tech enthusiast or a professional, this component is a must-have for optimizing your electronic connections.