895-032-540-503

Heilind Number:EDA895-032-540-503
Manufacturer:EDAC
Manufacturer Number:895-032-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-503

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions across 2 rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. Its straight mount orientation and a pitch of .1 inches make installation a breeze. Crafted with copper alloy contacts, it offers superior conductivity, while the broad operating temperature range of -40 to 105 °C allows for versatile applications. Elevate your electronic designs with this essential component.