895-032-540-504

Heilind Number:EDA895-032-540-504
Manufacturer:EDAC
Manufacturer Number:895-032-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-504

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation. With two rows of 32 copper alloy contacts, this connector offers seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your PCB connections with this essential component.