895-032-540-602

Heilind Number:EDA895-032-540-602
Manufacturer:EDAC
Manufacturer Number:895-032-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a single row design with 32 positions, it ensures seamless data transmission in a compact .1-inch pitch. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.