895-032-540-603

Heilind Number:EDA895-032-540-603
Manufacturer:EDAC
Manufacturer Number:895-032-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers stable and secure connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're assembling circuit boards or setting up electronic systems, this connector, with its straight mount orientation and precise row spacing of .2 inches, provides easy installation and optimal performance. Upgrade your connectivity solutions with this essential component.