895-032-540-607

Heilind Number:EDA895-032-540-607
Manufacturer:EDAC
Manufacturer Number:895-032-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-607

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in sleek black. Engineered for efficiency, it boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting use. With 32 positions and a pitch of .1 inches, it offers ample room for secure connections, while the copper alloy contact material ensures optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore our range of PCB connectors for seamless integration into your setup.