895-032-540-608

Heilind Number:EDA895-032-540-608
Manufacturer:EDAC
Manufacturer Number:895-032-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 32 positions with a single row layout, perfect for streamlined PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications in electronics and telecommunications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.