895-032-540-812

Heilind Number:EDA895-032-540-812
Manufacturer:EDAC
Manufacturer Number:895-032-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-540-812

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Featuring 32 positions spread across 2 rows, it ensures seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in challenging environments. Crafted with copper alloy contacts for optimal conductivity, it offers a reliable amperage of 3A. With a pitch of .1in and row spacing of .2in, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.