895-032-541-107

Heilind Number:EDA895-032-541-107
Manufacturer:EDAC
Manufacturer Number:895-032-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-107

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, offering 32 positions for seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees optimal performance even in demanding environments. With a pitch of .1 inches and straight mount orientation, it ensures precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for various electronic applications. Upgrade your setup with this essential component for seamless and efficient data transmission.