895-032-541-203

Heilind Number:EDA895-032-541-203
Manufacturer:EDAC
Manufacturer Number:895-032-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 32 positions across 2 rows and a pitch of .1 inches, it ensures seamless signal transmission in your electronic designs. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component for optimal performance and connectivity.