895-032-541-207

Heilind Number:EDA895-032-541-207
Manufacturer:EDAC
Manufacturer Number:895-032-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it not only boasts a stylish appearance but also offers unparalleled functionality. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures secure and reliable power delivery. The two rows of copper alloy contacts, spaced at 0.1in pitch and 0.2in row spacing, provide a total of 32 positions for seamless interconnection. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.