895-032-541-402

Heilind Number:EDA895-032-541-402
Manufacturer:EDAC
Manufacturer Number:895-032-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, with a pitch of .1 inches for precise alignment. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in demanding environments, while the copper alloy contact material provides optimal conductivity. Suitable for applications requiring a straight mount orientation, this connector operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component for your electronic projects.