895-032-541-403

Heilind Number:EDA895-032-541-403
Manufacturer:EDAC
Manufacturer Number:895-032-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for durability and efficiency, it features 32 positions arranged in a single row, each crafted with precision from Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and protection. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in any environment. Upgrade your system with this essential component, designed for longevity and performance.